Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoDBMM5W5SA101Copy
Manufacturer Standard Lead Time3 weeks
Order Code2487552
Product RangeCombo D D*M
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY240.270 (CNY271.5051) |
| 10+ | CNY211.330 (CNY238.8029) |
| 25+ | CNY176.590 (CNY199.5467) |
| 100+ | CNY159.220 (CNY179.9186) |
| 250+ | CNY147.640 (CNY166.8332) |
| 500+ | CNY139.750 (CNY157.9175) |
Price for:Each
Minimum: 1
Multiple: 1
CNY240.27 (CNY271.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDBMM5W5SA101Copy
Manufacturer Standard Lead Time3 weeks
Order Code2487552
Product RangeCombo D D*M
Technical Datasheet
Product RangeCombo D D*M
Insert ArrangementDB-5W5
No. of Contacts5Contacts
Contact Type5 Power
Contact Termination Type-
Connector Body MaterialSteel Body
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
Combo D D*M
Gender
Receptacle
Contact Type
5 Power
Connector Body Material
Steel Body
Contact Plating
Gold Plated Contacts
Insert Arrangement
DB-5W5
No. of Contacts
5Contacts
Contact Termination Type
-
Contact Material
Copper Alloy
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014364
