Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoDBMAM25PCopy
Order Code1600250
Product RangeDBMA Series
Your Part Number
300 In Stock
Need more?
300 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,171.340 (CNY1,323.6142) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,171.34 (CNY1,323.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDBMAM25PCopy
Order Code1600250
Product RangeDBMA Series
Technical Datasheet
Product RangeDBMA Series
D Sub Shell SizeDB
Contact Termination TypeCrimp
Connector Body MaterialSteel Body
Technical Specifications
Product Range
DBMA Series
Contact Termination Type
Crimp
D Sub Shell Size
DB
Connector Body Material
Steel Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876
