Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoDBM9W4PCopy
Manufacturer Standard Lead Time3 weeks
Order Code2250624
Product RangeCombo D D*M Series
Your Part Number
31 In Stock
Need more?
31 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY102.780 (CNY116.1414) |
| 10+ | CNY96.450 (CNY108.9885) |
| 25+ | CNY95.610 (CNY108.0393) |
| 100+ | CNY94.760 (CNY107.0788) |
| 250+ | CNY93.920 (CNY106.1296) |
| 500+ | CNY93.070 (CNY105.1691) |
Price for:Each
Minimum: 1
Multiple: 1
CNY102.78 (CNY116.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDBM9W4PCopy
Manufacturer Standard Lead Time3 weeks
Order Code2250624
Product RangeCombo D D*M Series
Technical Datasheet
Product RangeCombo D D*M Series
Insert ArrangementDB-9W4
Contact Termination TypeSolder
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Technical Specifications
Product Range
Combo D D*M Series
Contact Termination Type
Solder
Contact Plating
Gold Plated Contacts
Insert Arrangement
DB-9W4
Contact Material
Copper Alloy
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010206
