
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY110.720 (CNY125.1136) |
| 10+ | CNY98.170 (CNY110.9321) |
| 25+ | CNY94.420 (CNY106.6946) |
| 100+ | CNY84.310 (CNY95.2703) |
| 250+ | CNY74.190 (CNY83.8347) |
| 500+ | CNY68.720 (CNY77.6536) |
Product Information
Product Overview
The Combo D D*MM series Combination D Subminiature Connectors for the advantages of an industry standard shield I/O interconnect, with the flexibility of a customized special, designed for any application. This connector system is ideal for applications that require optimization of space while improving overall shielding. Combo D® accomplishes this by combining multiple interconnect types into one fully shielded product, decreasing the number I/O interfaces and reducing the possibility of EMI/RFI leakage.
- Standard and European Footprints
- Pre-installed 75/50 coaxial or high power contact
- Vertical standoffs or 90° brackets
- 90° or Straight PCB
- PC Boards up to 3.2mm thick
- PCB Variants available with boardlocks and/or screw locks (#4-40 or M3)
- High voltage up to 2800 VAC
- UL94V-0 Flammability rating
- -55 to 125°C Operating temperature
Applications
Communications & Networking, Computers & Computer Peripherals, Automotive, Mining, Oil & Gas, Aerospace, Defence, Military, Sensing & Instrumentation, Industrial
Technical Specifications
Combo D D*M
Receptacle
5 Power
Cable Mount
Copper Alloy
No SVHC (17-Dec-2014)
DB-5W5
5Contacts
Crimp
Steel Body
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
