Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoDBK25PCopy
Manufacturer Standard Lead Time1 weeks
Order Code2487907
Product RangeOriginal D
Your Part Number
733 In Stock
Need more?
733 Delivery in 2 Business Days(VW stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY376.480 (CNY425.4224) |
| 5+ | CNY354.990 (CNY401.1387) |
| 10+ | CNY333.650 (CNY377.0245) |
| 25+ | CNY317.990 (CNY359.3287) |
| 50+ | CNY306.970 (CNY346.8761) |
| 100+ | CNY303.010 (CNY342.4013) |
Price for:Each
Minimum: 1
Multiple: 1
CNY376.48 (CNY425.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDBK25PCopy
Manufacturer Standard Lead Time1 weeks
Order Code2487907
Product RangeOriginal D
Technical Datasheet
D Sub Connector TypeStandard
Product RangeOriginal D
D Sub Shell SizeDB
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact Material-
Contact Plating-
Connector Body MaterialSteel Body
Technical Specifications
D Sub Connector Type
Standard
Product Range
Original D
Contact Termination Type
Solder
Contact Material
-
Connector Body Material
Steel Body
Gender
Plug
D Sub Shell Size
DB
Connector Mounting
Through Hole Mount
Contact Plating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
