Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoDB25SCopy
Manufacturer Standard Lead Time3 weeks
Order Code2489051
Product RangeOriginal D
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY249.460 (CNY281.8898) |
| 5+ | CNY232.780 (CNY263.0414) |
| 10+ | CNY216.210 (CNY244.3173) |
| 25+ | CNY204.060 (CNY230.5878) |
| 50+ | CNY195.510 (CNY220.9263) |
| 100+ | CNY192.430 (CNY217.4459) |
Price for:Each
Minimum: 1
Multiple: 1
CNY249.46 (CNY281.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDB25SCopy
Manufacturer Standard Lead Time3 weeks
Order Code2489051
Product RangeOriginal D
Technical Datasheet
D Sub Connector TypeStandard
Product RangeOriginal D
No. of Contacts25Contacts
D Sub Shell SizeDB
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (17-Dec-2014)
Product Overview
DB25S is a standard D-sub miniature, 25 contacts, socket connector.
- Wire gauge range from 28 to 20AWG
- 50 mating cycle
- 1200VAC at sea level dielectric withstanding voltage
- 7.5A at 85°C / 5A at 105°C current rating and 10mohm max contact resistance
- Copper alloy contact material, gold flash contact finish and solder pot termination
- Black thermoplastic, type PCT UL 94V-0 insulator material
- Steel shell material
- Yellow chromate over cadmium or zinc shell finish
- Operating temperature range from-55° to +125°C
Technical Specifications
D Sub Connector Type
Standard
Product Range
Original D
D Sub Shell Size
DB
Connector Mounting
Through Hole Mount
Contact Plating
Gold Flash Plated Contacts
SVHC
No SVHC (17-Dec-2014)
Gender
Receptacle
No. of Contacts
25Contacts
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015422
