Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoDB121073-51Copy
Manufacturer Standard Lead Time24 weeks
Order Code1188171
Your Part Number
203 In Stock
Need more?
203 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY143.090 (CNY161.6917) |
| 10+ | CNY121.630 (CNY137.4419) |
| 25+ | CNY114.020 (CNY128.8426) |
| 100+ | CNY108.580 (CNY122.6954) |
| 250+ | CNY99.520 (CNY112.4576) |
| 500+ | CNY94.780 (CNY107.1014) |
Price for:Each
Minimum: 1
Multiple: 1
CNY143.09 (CNY161.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDB121073-51Copy
Manufacturer Standard Lead Time24 weeks
Order Code1188171
Technical Datasheet
Product Range-
D Sub Shell SizeDB
Cable Exit Angle40°
Connector Body Material-
Product Overview
The DB121073-51 is a 25-position Backshell with 50° exit angle. The 121073-0051 backshell is suitable for use with the Cannon D-subminiature connectors.
Applications
Aerospace, Defence, Military
Contents
Backshell, Front shell, Rear shell, Cable clamp and 2 Screws.
Technical Specifications
Product Range
-
Cable Exit Angle
40°
D Sub Shell Size
DB
Connector Body Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
