Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoDAY15PK87Copy
Order Code2487894
Product RangeOriginal D
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY184.450 (CNY208.4285) |
| 10+ | CNY162.860 (CNY184.0318) |
| 25+ | CNY159.620 (CNY180.3706) |
| 100+ | CNY156.380 (CNY176.7094) |
| 250+ | CNY153.780 (CNY173.7714) |
Price for:Each
Minimum: 1
Multiple: 1
CNY184.45 (CNY208.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDAY15PK87Copy
Order Code2487894
Product RangeOriginal D
Technical Datasheet
D Sub Connector TypeStandard
Product RangeOriginal D
D Sub Shell SizeDA
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact Material-
Contact Plating-
Connector Body MaterialSteel Body
Technical Specifications
D Sub Connector Type
Standard
Product Range
Original D
Contact Termination Type
Solder
Contact Material
-
Connector Body Material
Steel Body
Gender
Plug
D Sub Shell Size
DA
Connector Mounting
Through Hole Mount
Contact Plating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
