Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoDAU-15S-A197-FOCopy
Order Code1760364
Product RangeDAU
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY55.760 (CNY63.0088) |
| 10+ | CNY52.340 (CNY59.1442) |
| 100+ | CNY49.420 (CNY55.8446) |
| 250+ | CNY46.830 (CNY52.9179) |
| 500+ | CNY44.890 (CNY50.7257) |
| 1000+ | CNY44.350 (CNY50.1155) |
Price for:Each
Minimum: 1
Multiple: 1
CNY55.76 (CNY63.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDAU-15S-A197-FOCopy
Order Code1760364
Product RangeDAU
Technical Datasheet
D Sub Connector TypeStandard
Product RangeDAU
No. of Contacts15Contacts
D Sub Shell SizeDA
Contact Termination TypeCrimp
Connector MountingCable Mount
Contact Material-
Contact Plating-
Connector Body MaterialSteel Body
SVHCNo SVHC (17-Dec-2014)
Product Overview
The DAU-15S-A197-FO is a 15-way black Crimp D-sub Receptacle with gold-plated copper alloy contacts, a glass-filled thermoplastic insulator and a tin-plated steel shell. The D*U series connector offers stamped and formed contacts with insulation support.
- Stamped contacts
- 5A Current rating
- 1000VAC at Sea level dielectric withstanding voltage
- UL94V-0 Flammability rating
- -55 to +125°C Operating temperature range
Applications
Industrial
Technical Specifications
D Sub Connector Type
Standard
Product Range
DAU
D Sub Shell Size
DA
Connector Mounting
Cable Mount
Contact Plating
-
SVHC
No SVHC (17-Dec-2014)
Gender
Receptacle
No. of Contacts
15Contacts
Contact Termination Type
Crimp
Contact Material
-
Connector Body Material
Steel Body
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007443
