Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoDAMAMY15PF0Copy
Order Code2489873
Product RangeD*MA
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY564.610 (CNY638.0093) |
| 5+ | CNY495.950 (CNY560.4235) |
| 10+ | CNY413.560 (CNY467.3228) |
| 25+ | CNY372.360 (CNY420.7668) |
| 50+ | CNY344.890 (CNY389.7257) |
| 100+ | CNY338.300 (CNY382.279) |
Price for:Each
Minimum: 1
Multiple: 1
CNY564.61 (CNY638.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDAMAMY15PF0Copy
Order Code2489873
Product RangeD*MA
Technical Datasheet
Connector TypeD Sub
Connector Shell SizeDA
Product RangeD*MA
Connector Body MaterialSteel Body
For Use WithITT Cannon D*MA Series Subminiature Crimp Pin Contacts
Technical Specifications
Connector Type
D Sub
Product Range
D*MA
Connector Body Material
Steel Body
Connector Shell Size
DA
Gender
Plug
For Use With
ITT Cannon D*MA Series Subminiature Crimp Pin Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
