Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoDAMA26PK127Copy
Manufacturer Standard Lead Time3 weeks
Order Code2487742
Product RangeDAMA
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,774.970 (CNY2,005.7161) |
| 5+ | CNY1,696.160 (CNY1,916.6608) |
| 10+ | CNY1,625.830 (CNY1,837.1879) |
| 25+ | CNY1,578.940 (CNY1,784.2022) |
| 50+ | CNY1,522.690 (CNY1,720.6397) |
| 100+ | CNY1,486.710 (CNY1,679.9823) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,774.97 (CNY2,005.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDAMA26PK127Copy
Manufacturer Standard Lead Time3 weeks
Order Code2487742
Product RangeDAMA
Technical Datasheet
D Sub Connector TypeHigh Density
Product RangeDAMA
No. of Contacts26Contacts
D Sub Shell SizeDA
Contact Termination TypeCrimp
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
D Sub Connector Type
High Density
Product Range
DAMA
D Sub Shell Size
DA
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Dec-2014)
Gender
Plug
No. of Contacts
26Contacts
Contact Termination Type
Crimp
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
