Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoDAMA26PA101F0Copy
Order Code2489855
Product RangeD*MA
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,259.400 (CNY1,423.122) |
| 5+ | CNY1,173.540 (CNY1,326.1002) |
| 10+ | CNY1,119.790 (CNY1,265.3627) |
| 25+ | CNY1,111.210 (CNY1,255.6673) |
| 50+ | CNY1,102.620 (CNY1,245.9606) |
| 100+ | CNY1,079.440 (CNY1,219.7672) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,259.40 (CNY1,423.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDAMA26PA101F0Copy
Order Code2489855
Product RangeD*MA
Technical Datasheet
Connector TypeHigh Density D Sub
Connector Shell SizeDA
Product RangeD*MA
Connector Body MaterialSteel Body
For Use WithITT Cannon D*MA Series Subminiature Crimp Pin Contacts
Technical Specifications
Connector Type
High Density D Sub
Product Range
D*MA
Connector Body Material
Steel Body
Connector Shell Size
DA
Gender
Plug
For Use With
ITT Cannon D*MA Series Subminiature Crimp Pin Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
