Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoDAMA15PF0Copy
Manufacturer Standard Lead Time3 weeks
Order Code2489852
Product RangeD*MA
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY600.050 (CNY678.0565) |
| 5+ | CNY526.590 (CNY595.0467) |
| 10+ | CNY438.450 (CNY495.4485) |
| 25+ | CNY394.390 (CNY445.6607) |
| 50+ | CNY365.000 (CNY412.450) |
| 100+ | CNY355.480 (CNY401.6924) |
Price for:Each
Minimum: 1
Multiple: 1
CNY600.05 (CNY678.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDAMA15PF0Copy
Manufacturer Standard Lead Time3 weeks
Order Code2489852
Product RangeD*MA
Technical Datasheet
Connector TypeD Sub
Connector Shell SizeDA
Product RangeD*MA
Connector Body MaterialSteel Body
Technical Specifications
Connector Type
D Sub
Product Range
D*MA
Connector Body Material
Steel Body
Connector Shell Size
DA
Gender
Plug
For Use With
ITT Cannon D*MA Series Subminiature Crimp Pin Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608
