
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY144.860 (CNY163.6918) |
| 10+ | CNY125.600 (CNY141.928) |
| 25+ | CNY116.050 (CNY131.1365) |
| 100+ | CNY106.500 (CNY120.345) |
| 250+ | CNY96.950 (CNY109.5535) |
| 500+ | CNY88.770 (CNY100.3101) |
Product Information
Product Overview
The Combo D D*MM series Combination D Subminiature Connectors for the advantages of an industry standard shield I/O interconnect, with the flexibility of a customized special, designed for any application. This connector system is ideal for applications that require optimization of space while improving overall shielding. Combo D® accomplishes this by combining multiple interconnect types into one fully shielded product, decreasing the number I/O interfaces and reducing the possibility of EMI/RFI leakage.
- Standard and European Footprints
- Pre-installed 75/50 coaxial or high power contact
- Vertical standoffs or 90° brackets
- 90° or Straight PCB
- PC Boards up to 3.2mm thick
- PCB Variants available with boardlocks and/or screw locks (#4-40 or M3)
- High voltage up to 2800 VAC
- UL94V-0 Flammability rating
- -55 to 125°C Operating temperature
Applications
Communications & Networking, Computers & Computer Peripherals, Automotive, Mining, Oil & Gas, Aerospace, Defence, Military, Sensing & Instrumentation, Industrial
Technical Specifications
Combo D D*M
Plug
5 Signal, 2 Power
Through Hole Mount
Copper Alloy
No SVHC (17-Dec-2014)
DA-7W2
7Contacts
Solder
Steel Body
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
