Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoDAA3W3PK87F0Copy
Order Code2485046
Product RangeCombo D D*A
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY76.320 (CNY86.2416) |
| 10+ | CNY73.580 (CNY83.1454) |
| 100+ | CNY56.980 (CNY64.3874) |
| 250+ | CNY52.580 (CNY59.4154) |
| 500+ | CNY48.170 (CNY54.4321) |
| 1000+ | CNY46.860 (CNY52.9518) |
Price for:Each
Minimum: 1
Multiple: 1
CNY76.32 (CNY86.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDAA3W3PK87F0Copy
Order Code2485046
Product RangeCombo D D*A
Technical Datasheet
Product RangeCombo D D*A
Insert ArrangementDA-3W3
Contact Type3 Power
Contact Termination TypeCrimp
Connector MountingCable Mount
Connector Body MaterialSteel Body
Contact Material-
Contact Plating-
Technical Specifications
Product Range
Combo D D*A
Gender
Plug
Contact Termination Type
Crimp
Connector Body Material
Steel Body
Contact Plating
-
Insert Arrangement
DA-3W3
Contact Type
3 Power
Connector Mounting
Cable Mount
Contact Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005134
