Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoDA77762-15Copy
Manufacturer Standard Lead Time24 weeks
Order Code1215630
Your Part Number
121 In Stock
Need more?
121 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY107.260 (CNY121.2038) |
| 10+ | CNY100.610 (CNY113.6893) |
| 25+ | CNY96.430 (CNY108.9659) |
| 100+ | CNY92.130 (CNY104.1069) |
| 250+ | CNY89.150 (CNY100.7395) |
| 500+ | CNY85.860 (CNY97.0218) |
Price for:Each
Minimum: 1
Multiple: 1
CNY107.26 (CNY121.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDA77762-15Copy
Manufacturer Standard Lead Time24 weeks
Order Code1215630
Technical Datasheet
Product Range-
D Sub Shell SizeDA
Cable Exit Angle180°
Connector Body MaterialThermoplastic Body
Product Overview
The DA77762-15 is a 15-way D-sub Backshell with a 2A stain relief for Di-sub connectors.
Applications
Industrial
Technical Specifications
Product Range
-
Cable Exit Angle
180°
D Sub Shell Size
DA
Connector Body Material
Thermoplastic Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026
