Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoDA121073-50Copy
Manufacturer Standard Lead Time24 weeks
Order Code1188170
Your Part Number
523 In Stock
172 more incoming. You can reserve stock now
275 Next business day delivery available(Shanghai stock)
30 Delivery in 3-4 Business Days(SG stock)
218 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY164.720 (CNY186.1336) |
| 10+ | CNY151.130 (CNY170.7769) |
| 25+ | CNY141.690 (CNY160.1097) |
| 100+ | CNY134.910 (CNY152.4483) |
| 250+ | CNY130.700 (CNY147.691) |
| 500+ | CNY124.470 (CNY140.6511) |
Price for:Each
Minimum: 1
Multiple: 1
CNY164.72 (CNY186.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDA121073-50Copy
Manufacturer Standard Lead Time24 weeks
Order Code1188170
Technical Datasheet
Product Range-
D Sub Shell SizeDA
Cable Exit Angle40°
Connector Body MaterialPlastic Body
Product Overview
The DA121073-50 is a D-sub Backshell made of thermoplastic, UL94V-0 rated with nickel over copper finish. This 121073-0050 DA-size 40° exit metalized plastic backshell reduces EMI/RFI emissions, provides a light weight solution. Design includes integral strain relieving cable clamp. It improves conformance to FCC DOC #20780 shielding requirements, no crimp ferrule tooling needed, features quick and simple assembly using snap together design.
- -49dB at 100MHz Attenuation
- -20 to 80°C Temperature range
Applications
Computers & Computer Peripherals
Contents
1 Front shell, 1 Rear shell, 1 Cable clamp and 2 Screws.
Technical Specifications
Product Range
-
Cable Exit Angle
40°
D Sub Shell Size
DA
Connector Body Material
Plastic Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014
