Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY148.150 (CNY167.4095) |
| 10+ | CNY125.970 (CNY142.3461) |
| 25+ | CNY118.060 (CNY133.4078) |
| 100+ | CNY104.320 (CNY117.8816) |
| 250+ | CNY104.040 (CNY117.5652) |
| 500+ | CNY103.750 (CNY117.2375) |
Price for:Each
Minimum: 1
Multiple: 1
CNY148.15 (CNY167.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDA121073-150Copy
Order Code1188166
Technical Datasheet
Product Range-
D Sub Shell SizeDA
Cable Exit Angle180°
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
Product Overview
The DA121073-150 is a Straight Exit Backshell, made of thermoplastic with zinc finish. The D-sub series backshell reduce EMI/RFI emissions and improves conformance to FCC DOC#20780 shielding requirement.
- Lightweight
- -20 to +80°C Operating temperature range
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
-
Cable Exit Angle
180°
D Sub Shell Size
DA
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
Technical Docs (1)
Alternatives for DA121073-150
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876
