Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoCT16-16SCopy
Order Code2483073
Product RangeCT
Your Part Number
40,504 In Stock
Need more?
40,504 Delivery in 2 Business Days(VW stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY34.140 (CNY38.5782) |
| 30+ | CNY33.460 (CNY37.8098) |
Price for:Each
Minimum: 10
Multiple: 10
CNY341.40 (CNY385.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoCT16-16SCopy
Order Code2483073
Product RangeCT
Technical Datasheet
Product RangeCT
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Wire Size AWG Min20AWG
For Use WithITT Cannon CT / MIL-C-5015 Series (VG95234) Connectors
Contact PlatingSilver Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
CT
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
Contact Plating
Silver Plated Contacts
SVHC
No SVHC (17-Dec-2014)
Contact Gender
Socket
Wire Size AWG Max
16AWG
For Use With
ITT Cannon CT / MIL-C-5015 Series (VG95234) Connectors
Contact Material
Copper Alloy
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
