Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoCNT P KJ-20 P/C .250 EXTCopy
Order Code4262658
Product RangeKJ Series
Your Part Number
574 In Stock
Need more?
574 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.850 (CNY42.7705) |
| 10+ | CNY31.640 (CNY35.7532) |
| 100+ | CNY28.060 (CNY31.7078) |
| 250+ | CNY26.290 (CNY29.7077) |
| 500+ | CNY25.110 (CNY28.3743) |
| 1000+ | CNY23.720 (CNY26.8036) |
Price for:Each
Minimum: 1
Multiple: 1
CNY37.85 (CNY42.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoCNT P KJ-20 P/C .250 EXTCopy
Order Code4262658
Product RangeKJ Series
Technical Datasheet
Product RangeKJ Series
Contact GenderPin
Contact Termination TypeSolder
Wire Size AWG Max20AWG
Wire Size AWG Min24AWG
For Use WithITT Cannon MIL-DTL-38999 Series Circular Connectors
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCTo Be Advised
Technical Specifications
Product Range
KJ Series
Contact Termination Type
Solder
Wire Size AWG Min
24AWG
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Contact Gender
Pin
Wire Size AWG Max
20AWG
For Use With
ITT Cannon MIL-DTL-38999 Series Circular Connectors
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000417
