Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoCB16-14PCopy
Order Code2483071
Product RangeCB
Your Part Number
714 In Stock
Need more?
714 Delivery in 2 Business Days(VW stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY26.290 (CNY29.7077) |
| 25+ | CNY22.040 (CNY24.9052) |
| 50+ | CNY20.510 (CNY23.1763) |
| 100+ | CNY18.300 (CNY20.679) |
Price for:Each
Minimum: 5
Multiple: 5
CNY131.45 (CNY148.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoCB16-14PCopy
Order Code2483071
Product RangeCB
Technical Datasheet
Product RangeCB
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Wire Size AWG Min16AWG
For Use WithITT Cannon CB / MIL-C-5015 Series (VG95234) Connectors
Contact PlatingSilver Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
CB
Contact Termination Type
Crimp
Wire Size AWG Min
16AWG
Contact Plating
Silver Plated Contacts
SVHC
No SVHC (17-Dec-2014)
Contact Gender
Pin
Wire Size AWG Max
14AWG
For Use With
ITT Cannon CB / MIL-C-5015 Series (VG95234) Connectors
Contact Material
Copper Alloy
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
