| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,481.380 (CNY6,193.9594) |
| 5+ | CNY5,203.060 (CNY5,879.4578) |
| 10+ | CNY4,817.930 (CNY5,444.2609) |
| 25+ | CNY4,755.670 (CNY5,373.9071) |
| 50+ | CNY4,499.070 (CNY5,083.9491) |
| 100+ | CNY4,240.070 (CNY4,791.2791) |
Product Information
Product Overview
The CA3108E20-3S from ITT Cannon is CA series, MIL-DTL-5015 series equivalent right angle plug with 3 contacts. CA series connectors are available in wide range of connector styles and sizes. The design meets MIL-DTL-5015 standards which is optimized for automated high volume production and adaptable to UL applications. It provides high sealing grades, mechanical robustness which offers high density contact arrangements in a miniature circular shell and combines high coupling durability. This is most versatile connector for an accurate connects and disconnect in environmentally challenging situation.
- Threaded coupling, quick mating
- Shock and vibration proof with secured locking
- 500 mating cycles, IP67/68/69k environmental resistance
- Operating temperature range of -55°C to +125°C
- Insulation resistance is <gt/> 1000Mohm
- Resilient polychloroprene (neoprene) insulator
- Moisture and corrosion resistant
- Operating voltage is 50VAC
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Copper alloy solder socket contacts with silver plating
Applications
Commercial, Industrial
Technical Specifications
CA Series
Right Angle Plug
Solder Socket
20-3
Olive Drab Chromate over Cadmium
Silver
Environmentally Sealed
MIL-DTL-5015 Series
3Contacts