| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,094.700 (CNY3,497.011) |
| 5+ | CNY2,932.980 (CNY3,314.2674) |
| 10+ | CNY2,708.200 (CNY3,060.266) |
| 25+ | CNY2,645.170 (CNY2,989.0421) |
| 50+ | CNY2,502.010 (CNY2,827.2713) |
| 100+ | CNY2,341.480 (CNY2,645.8724) |
Product Information
Product Overview
The CA3108E20-27SA206F85 from ITT Cannon is CA series, MIL-DTL-5015 series equivalent right angle plug with 14 contacts. CA series connectors are available in wide range of connector styles and sizes. The design meets MIL-DTL-5015 standards which is optimized for automated high volume production and adaptable to UL applications. It provides high sealing grades, mechanical robustness which offers high density contact arrangements in a miniature circular shell and combines high coupling durability. This is most versatile connector for an accurate connects and disconnect in environmentally challenging situation.
- Threaded coupling, quick mating
- Shock and vibration proof with secured locking
- 500 mating cycles, IP67/68/69k environmental resistance
- Operating temperature range of -55°C to +125°C
- Insulation resistance is <gt/> 1000Mohm
- Resilient polychloroprene (neoprene) insulator
- Moisture and corrosion resistant
- Operating voltage is 50VAC
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Copper alloy solder socket contacts with silver plating
Applications
Commercial, Industrial
Technical Specifications
CA Series
Right Angle Plug
Solder Socket
20-27
Olive Drab Chromate over Cadmium
Silver
Environmentally Sealed
MIL-DTL-5015 Series
14Contacts