| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,475.650 (CNY1,667.4845) |
| 5+ | CNY1,395.190 (CNY1,576.5647) |
| 10+ | CNY1,283.350 (CNY1,450.1855) |
| 25+ | CNY1,252.000 (CNY1,414.760) |
| 50+ | CNY1,180.770 (CNY1,334.2701) |
| 100+ | CNY1,100.900 (CNY1,244.017) |
Product Information
Product Overview
The CA3108E18-1SA206F178 from ITT Cannon is CA series, MIL-DTL-5015 series equivalent right angle plug with 10 contacts. CA series connectors are available in wide range of connector styles and sizes. The design meets MIL-DTL-5015 standards which is optimized for automated high volume production and adaptable to UL applications. It provides high sealing grades, mechanical robustness which offers high density contact arrangements in a miniature circular shell and combines high coupling durability. This is most versatile connector for an accurate connects and disconnect in environmentally challenging situation.
- Threaded coupling, quick mating
- Shock and vibration proof with secured locking
- 500 mating cycles, IP67/68/69k environmental resistance
- Operating temperature range of -55°C to +125°C
- Insulation resistance is <gt/> 1000Mohm
- Resilient polychloroprene (neoprene) insulator
- Moisture and corrosion resistant
- Operating voltage is 50VAC
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Copper alloy solder socket contacts with silver plating
Applications
Commercial, Industrial
Technical Specifications
CA Series
Right Angle Plug
Solder Socket
18-1
Olive Drab Chromate over Cadmium
Silver
Environmentally Sealed
MIL-DTL-5015 Series
10Contacts