| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,773.580 (CNY4,264.1454) |
| 5+ | CNY3,567.830 (CNY4,031.6479) |
| 10+ | CNY3,281.840 (CNY3,708.4792) |
| 25+ | CNY3,201.660 (CNY3,617.8758) |
| 50+ | CNY3,019.510 (CNY3,412.0463) |
| 100+ | CNY2,815.270 (CNY3,181.2551) |
Product Information
Product Overview
The CA3108E18-19SF80A206 from ITT Cannon is CA series, MIL-DTL-5015 series equivalent right angle plug with 10 contacts. CA series connectors are available in wide range of connector styles and sizes. The design meets MIL-DTL-5015 standards which is optimized for automated high volume production and adaptable to UL applications. It provides high sealing grades, mechanical robustness which offers high density contact arrangements in a miniature circular shell and combines high coupling durability. This is most versatile connector for an accurate connects and disconnect in environmentally challenging situation.
- Threaded coupling, quick mating
- Shock and vibration proof with secured locking
- 500 mating cycles, IP67/68/69k environmental resistance
- Operating temperature range of -55°C to +125°C
- Insulation resistance is <gt/> 1000Mohm
- Resilient polychloroprene (neoprene) insulator
- Moisture and corrosion resistant
- Operating voltage is 50VAC
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Copper alloy crimp socket contacts with silver plating
Applications
Commercial, Industrial
Technical Specifications
CA Series
Right Angle Plug
Crimp Socket
18-19
Olive Drab Chromate over Cadmium
Silver
Environmentally Sealed
MIL-DTL-5015 Series
10Contacts