| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,922.130 (CNY2,172.0069) |
| 5+ | CNY1,909.310 (CNY2,157.5203) |
| 10+ | CNY1,896.480 (CNY2,143.0224) |
| 25+ | CNY1,883.660 (CNY2,128.5358) |
| 50+ | CNY1,870.830 (CNY2,114.0379) |
| 100+ | CNY1,858.000 (CNY2,099.540) |
Product Information
Product Overview
The CA3106R28-21SF80 from ITT Cannon is CA series, MIL-DTL-5015 series equivalent straight plug with 37 contacts. CA series connectors are available in wide range of connector styles and sizes. The design meets MIL-DTL-5015 standards which is optimized for automated high volume production and adaptable to UL applications. It provides high sealing grades, mechanical robustness which offers high density contact arrangements in a miniature circular shell and combines high coupling durability. This is most versatile connector for an accurate connects and disconnect in environmentally challenging situation.
- Threaded coupling, quick mating
- Shock and vibration proof with secured locking
- 500 mating cycles, IP67/68/69k environmental resistance
- Operating temperature range of -55°C to +125°C
- Insulation resistance is <gt/> 1000Mohm
- Resilient polychloroprene (neoprene) insulator
- Moisture and corrosion resistant
- Operating voltage is 50VAC
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Copper alloy crimp socket contacts with silver plating
Applications
Commercial, Industrial
Technical Specifications
CA Series
Straight Plug
Crimp Socket
28-21
Olive Drab Chromate over Cadmium
Silver
Environmentally Sealed
MIL-DTL-5015 Series
37Contacts