
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,603.590 (CNY2,942.0567) |
| 5+ | CNY2,471.390 (CNY2,792.6707) |
| 10+ | CNY2,288.460 (CNY2,585.9598) |
| 25+ | CNY2,258.890 (CNY2,552.5457) |
| 50+ | CNY2,137.010 (CNY2,414.8213) |
| 100+ | CNY2,013.990 (CNY2,275.8087) |
Product Information
Product Overview
The CA3106R24-20PF80 from ITT Cannon is CA series, MIL-DTL-5015 series equivalent straight plug with 11 contacts. CA series connectors are available in wide range of connector styles and sizes. The design meets MIL-DTL-5015 standards which is optimized for automated high volume production and adaptable to UL applications. It provides high sealing grades, mechanical robustness which offers high density contact arrangements in a miniature circular shell and combines high coupling durability. This is most versatile connector for an accurate connects and disconnect in environmentally challenging situation.
- Threaded coupling, quick mating
- Shock and vibration proof with secured locking
- 500 mating cycles, IP67/68/69k environmental resistance
- Operating temperature range of -55°C to +125°C
- Insulation resistance is <gt/> 1000Mohm
- Resilient polychloroprene (neoprene) insulator
- Moisture and corrosion resistant
- Operating voltage is 50VAC
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Copper alloy crimp pin contacts with silver plating
Applications
Commercial, Industrial
Technical Specifications
CA Series
Straight Plug
Crimp Pin
24-20
Olive Drab Chromate over Cadmium
Silver
Environmentally Sealed
MIL-DTL-5015 Series
11Contacts
Threaded
Aluminium Alloy Body
Copper Alloy
N
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
