| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,798.480 (CNY2,032.2824) |
| 5+ | CNY1,710.020 (CNY1,932.3226) |
| 10+ | CNY1,587.060 (CNY1,793.3778) |
| 25+ | CNY1,552.590 (CNY1,754.4267) |
| 50+ | CNY1,474.270 (CNY1,665.9251) |
| 100+ | CNY1,386.460 (CNY1,566.6998) |
Product Information
Product Overview
The CA3106R24-19SA206F85 from ITT Cannon is CA series, MIL-DTL-5015 series equivalent straight plug with 12 contacts. CA series connectors are available in wide range of connector styles and sizes. The design meets MIL-DTL-5015 standards which is optimized for automated high volume production and adaptable to UL applications. It provides high sealing grades, mechanical robustness which offers high density contact arrangements in a miniature circular shell and combines high coupling durability. This is most versatile connector for an accurate connects and disconnect in environmentally challenging situation.
- Threaded coupling, quick mating
- Shock and vibration proof with secured locking
- 500 mating cycles, IP67/68/69k environmental resistance
- Operating temperature range of -55°C to +125°C
- Insulation resistance is <gt/> 1000Mohm
- Resilient polychloroprene (neoprene) insulator
- Moisture and corrosion resistant
- Operating voltage is 50VAC
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Copper alloy solder socket contacts with silver plating
Applications
Commercial, Industrial
Technical Specifications
CA Series
Straight Plug
Solder Socket
24-19
Olive Drab Chromate over Cadmium
Silver
Environmentally Sealed
MIL-DTL-5015 Series
12Contacts