| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,546.120 (CNY4,007.1156) |
| 5+ | CNY3,371.700 (CNY3,810.021) |
| 10+ | CNY3,129.250 (CNY3,536.0525) |
| 25+ | CNY3,061.280 (CNY3,459.2464) |
| 50+ | CNY2,906.860 (CNY3,284.7518) |
| 100+ | CNY2,733.720 (CNY3,089.1036) |
Product Information
Product Overview
The CA3106R20-3PF80 from ITT Cannon is CA series, MIL-DTL-5015 series equivalent straight plug with 3 contacts. CA series connectors are available in wide range of connector styles and sizes. The design meets MIL-DTL-5015 standards which is optimized for automated high volume production and adaptable to UL applications. It provides high sealing grades, mechanical robustness which offers high density contact arrangements in a miniature circular shell and combines high coupling durability. This is most versatile connector for an accurate connects and disconnect in environmentally challenging situation.
- Threaded coupling, quick mating
- Shock and vibration proof with secured locking
- 500 mating cycles, IP67/68/69k environmental resistance
- Operating temperature range of -55°C to +125°C
- Insulation resistance is <gt/> 1000Mohm
- Resilient polychloroprene (neoprene) insulator
- Moisture and corrosion resistant
- Operating voltage is 50VAC
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Copper alloy crimp pin contacts with silver plating
Applications
Commercial, Industrial
Technical Specifications
CA Series
Straight Plug
Crimp Pin
20-3
Olive Drab Chromate over Cadmium
Silver
Environmentally Sealed
MIL-DTL-5015 Series
3Contacts