| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,656.230 (CNY3,001.5399) |
| 5+ | CNY2,521.360 (CNY2,849.1368) |
| 10+ | CNY2,334.730 (CNY2,638.2449) |
| 25+ | CNY2,304.560 (CNY2,604.1528) |
| 50+ | CNY2,180.210 (CNY2,463.6373) |
| 100+ | CNY2,054.710 (CNY2,321.8223) |
Product Information
Product Overview
The CA3106R20-17SF80A176 from ITT Cannon is CA series, MIL-DTL-5015 series equivalent straight plug with 6 contacts. CA series connectors are available in wide range of connector styles and sizes. The design meets MIL-DTL-5015 standards which is optimized for automated high volume production and adaptable to UL applications. It provides high sealing grades, mechanical robustness which offers high density contact arrangements in a miniature circular shell and combines high coupling durability. This is most versatile connector for an accurate connects and disconnect in environmentally challenging situation.
- Threaded coupling, quick mating
- Shock and vibration proof with secured locking
- 500 mating cycles, IP67/68/69k environmental resistance
- Operating temperature range of -55°C to +125°C
- Insulation resistance is <gt/> 1000Mohm
- Resilient polychloroprene (neoprene) insulator
- Moisture and corrosion resistant
- Operating voltage is 50VAC
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Copper alloy crimp socket contacts with gold plating
Applications
Commercial, Industrial
Technical Specifications
CA Series
Straight Plug
Crimp Socket
20-17
Olive Drab Chromate over Cadmium
Gold
Environmentally Sealed
MIL-DTL-5015 Series
6Contacts