| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,912.030 (CNY2,160.5939) |
| 5+ | CNY1,817.990 (CNY2,054.3287) |
| 10+ | CNY1,687.260 (CNY1,906.6038) |
| 25+ | CNY1,650.610 (CNY1,865.1893) |
| 50+ | CNY1,567.350 (CNY1,771.1055) |
| 100+ | CNY1,474.000 (CNY1,665.620) |
Product Information
Product Overview
The CA3106F24-2PA176 from ITT Cannon is CA series, MIL-DTL-5015 series equivalent straight plug with 7 contacts. CA series connectors are available in wide range of connector styles and sizes. The design meets MIL-DTL-5015 standards which is optimized for automated high volume production and adaptable to UL applications. It provides high sealing grades, mechanical robustness which offers high density contact arrangements in a miniature circular shell and combines high coupling durability. This is most versatile connector for an accurate connects and disconnect in environmentally challenging situation.
- Threaded coupling, quick mating
- Shock and vibration proof with secured locking
- 500 mating cycles, IP67/68/69k environmental resistance
- Operating temperature range of -55°C to +125°C
- Insulation resistance is <gt/> 1000Mohm
- Resilient polychloroprene (neoprene) insulator
- Moisture and corrosion resistant
- Operating voltage is 50VAC
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Copper alloy solder pin contacts with gold plating
Applications
Commercial, Industrial
Technical Specifications
CA Series
Straight Plug
Solder Pin
24-2
Olive Drab Chromate over Cadmium
Gold
Environmentally Sealed
MIL-DTL-5015 Series
7Contacts