| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,716.710 (CNY1,939.8823) |
| 5+ | CNY1,632.270 (CNY1,844.4651) |
| 10+ | CNY1,514.900 (CNY1,711.837) |
| 25+ | CNY1,481.990 (CNY1,674.6487) |
| 50+ | CNY1,407.240 (CNY1,590.1812) |
| 100+ | CNY1,323.420 (CNY1,495.4646) |
Product Information
Product Overview
The CA3106F24-12PF80DZ from ITT Cannon is CA series, MIL-DTL-5015 series equivalent straight plug with 5 contacts. CA series connectors are available in wide range of connector styles and sizes. The design meets MIL-DTL-5015 standards which is optimized for automated high volume production and adaptable to UL applications. It provides high sealing grades, mechanical robustness which offers high density contact arrangements in a miniature circular shell and combines high coupling durability. This is most versatile connector for an accurate connects and disconnect in environmentally challenging situation.
- Threaded coupling, quick mating
- Shock and vibration proof with secured locking
- 500 mating cycles, IP67/68/69k environmental resistance
- Operating temperature range of -55°C to +125°C
- Insulation resistance is <gt/> 1000Mohm
- Resilient polychloroprene (neoprene) insulator
- Moisture and corrosion resistant
- Operating voltage is 50VAC
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Copper alloy crimp pin contacts with silver plating
Applications
Commercial, Industrial
Technical Specifications
CA Series
Straight Plug
Crimp Pin
24-12
Olive Drab Chromate over Cadmium
Silver
Environmentally Sealed
MIL-DTL-5015 Series
5Contacts