
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,271.540 (CNY2,566.8402) |
| 5+ | CNY1,987.600 (CNY2,245.988) |
| 10+ | CNY1,646.870 (CNY1,860.9631) |
| 25+ | CNY1,476.500 (CNY1,668.445) |
| 50+ | CNY1,362.930 (CNY1,540.1109) |
| 100+ | CNY1,293.530 (CNY1,461.6889) |
Product Information
Product Overview
The CA3106F20-11S from ITT Cannon is CA series, MIL-DTL-5015 series equivalent straight plug with 13 contacts. CA series connectors are available in wide range of connector styles and sizes. The design meets MIL-DTL-5015 standards which is optimized for automated high volume production and adaptable to UL applications. It provides high sealing grades, mechanical robustness which offers high density contact arrangements in a miniature circular shell and combines high coupling durability. This is most versatile connector for an accurate connects and disconnect in environmentally challenging situation.
- Threaded coupling, quick mating
- Shock and vibration proof with secured locking
- 500 mating cycles, IP67/68/69k environmental resistance
- Operating temperature range of -55°C to +125°C
- Insulation resistance is <gt/> 1000Mohm
- Resilient polychloroprene (neoprene) insulator
- Moisture and corrosion resistant
- Operating voltage is 50VAC
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Copper alloy solder socket contacts with silver plating
Applications
Commercial, Industrial
Technical Specifications
CA Series
Straight Plug
Solder Socket
20-11
Olive Drab Chromate over Cadmium
Silver
Environmentally Sealed
MIL-DTL-5015 Series
13Contacts
Threaded
Aluminium Alloy Body
Copper Alloy
N
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
