| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,255.350 (CNY1,418.5455) |
| 5+ | CNY1,189.710 (CNY1,344.3723) |
| 10+ | CNY1,127.490 (CNY1,274.0637) |
| 25+ | CNY1,073.990 (CNY1,213.6087) |
| 50+ | CNY1,026.280 (CNY1,159.6964) |
| 100+ | CNY989.670 (CNY1,118.3271) |
Product Information
Product Overview
The CA3106E28-12PWF97 from ITT Cannon is CA series, MIL-DTL-5015 series equivalent straight plug with 26 contacts. CA series connectors are available in wide range of connector styles and sizes. The design meets MIL-DTL-5015 standards which is optimized for automated high volume production and adaptable to UL applications. It provides high sealing grades, mechanical robustness which offers high density contact arrangements in a miniature circular shell and combines high coupling durability. This is most versatile connector for an accurate connects and disconnect in environmentally challenging situation.
- Threaded coupling, quick mating
- Shock and vibration proof with secured locking
- 500 mating cycles, IP67/68/69k environmental resistance
- Operating temperature range of -55°C to +125°C
- Insulation resistance is <gt/> 1000Mohm
- Resilient polychloroprene (neoprene) insulator
- Moisture and corrosion resistant
- Operating voltage is 50VAC
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Copper alloy solder pin contacts with silver plating
Applications
Commercial, Industrial
Technical Specifications
CA Series
Straight Plug
Solder Pin
28-12
Olive Drab Chromate over Cadmium
Silver
Environmentally Sealed
MIL-DTL-5015 Series
26Contacts
Threaded
Aluminium Alloy Body
Copper Alloy
W