| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,509.660 (CNY1,705.9158) |
| 5+ | CNY1,320.950 (CNY1,492.6735) |
| 10+ | CNY1,310.820 (CNY1,481.2266) |
| 25+ | CNY1,300.690 (CNY1,469.7797) |
| 50+ | CNY1,290.560 (CNY1,458.3328) |
| 100+ | CNY1,282.010 (CNY1,448.6713) |
Product Information
Product Overview
The CA3106E24-28SF80 from ITT Cannon is CA series, MIL-DTL-5015 series equivalent straight plug with 24 contacts. CA series connectors are available in wide range of connector styles and sizes. The design meets MIL-DTL-5015 standards which is optimized for automated high volume production and adaptable to UL applications. It provides high sealing grades, mechanical robustness which offers high density contact arrangements in a miniature circular shell and combines high coupling durability. This is most versatile connector for an accurate connects and disconnect in environmentally challenging situation.
- Threaded coupling, quick mating
- Shock and vibration proof with secured locking
- 500 mating cycles, IP67/68/69k environmental resistance
- Operating temperature range of -55°C to +125°C
- Insulation resistance is <gt/> 1000Mohm
- Resilient polychloroprene (neoprene) insulator
- Moisture and corrosion resistant
- Operating voltage is 50VAC
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Copper alloy crimp socket contacts with silver plating
Applications
Commercial, Industrial
Technical Specifications
CA Series
Straight Plug
Crimp Socket
24-28
Olive Drab Chromate over Cadmium
Silver
Environmentally Sealed
MIL-DTL-5015 Series
24Contacts