| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,331.070 (CNY1,504.1091) |
| 5+ | CNY1,262.710 (CNY1,426.8623) |
| 10+ | CNY1,197.910 (CNY1,353.6383) |
| 25+ | CNY1,138.990 (CNY1,287.0587) |
| 50+ | CNY1,085.730 (CNY1,226.8749) |
| 100+ | CNY1,036.860 (CNY1,171.6518) |
Product Information
Product Overview
The CA3106E24-28PF26 from ITT Cannon is CA series, MIL-DTL-5015 series equivalent straight plug with 24 contacts. CA series connectors are available in wide range of connector styles and sizes. The design meets MIL-DTL-5015 standards which is optimized for automated high volume production and adaptable to UL applications. It provides high sealing grades, mechanical robustness which offers high density contact arrangements in a miniature circular shell and combines high coupling durability. This is most versatile connector for an accurate connects and disconnect in environmentally challenging situation.
- Threaded coupling, quick mating
- Shock and vibration proof with secured locking
- 500 mating cycles, IP67/68/69k environmental resistance
- Operating temperature range of -55°C to +125°C
- Insulation resistance is <gt/> 1000Mohm
- Resilient polychloroprene (neoprene) insulator
- Moisture and corrosion resistant
- Operating voltage is 50VAC
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Copper alloy solder pin contacts with silver plating
Applications
Commercial, Industrial
Technical Specifications
CA Series
Straight Plug
Solder Pin
24-28
Olive Drab Chromate over Cadmium
Silver
Environmentally Sealed
MIL-DTL-5015 Series
24Contacts