| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,824.810 (CNY2,062.0353) |
| 5+ | CNY1,735.050 (CNY1,960.6065) |
| 10+ | CNY1,610.290 (CNY1,819.6277) |
| 25+ | CNY1,575.320 (CNY1,780.1116) |
| 50+ | CNY1,495.860 (CNY1,690.3218) |
| 100+ | CNY1,406.760 (CNY1,589.6388) |
Product Information
Product Overview
The CA3106E22-7PDNF80 from ITT Cannon is CA series, MIL-DTL-5015 series equivalent straight plug with 1 contacts. CA series connectors are available in wide range of connector styles and sizes. The design meets MIL-DTL-5015 standards which is optimized for automated high volume production and adaptable to UL applications. It provides high sealing grades, mechanical robustness which offers high density contact arrangements in a miniature circular shell and combines high coupling durability. This is most versatile connector for an accurate connects and disconnect in environmentally challenging situation.
- Threaded coupling, quick mating
- Shock and vibration proof with secured locking
- 500 mating cycles, IP67/68/69k environmental resistance
- Operating temperature range of -55°C to +125°C
- Insulation resistance is <gt/> 1000Mohm
- Resilient polychloroprene (neoprene) insulator
- Moisture and corrosion resistant
- Operating voltage is 50VAC
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Copper alloy crimp pin contacts with silver plating
Applications
Commercial, Industrial
Technical Specifications
CA Series
Straight Plug
Crimp Pin
22-7
Olive Drab Chromate over Cadmium
Silver
Environmentally Sealed
MIL-DTL-5015 Series
1Contacts