| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,124.840 (CNY1,271.0692) |
| 5+ | CNY1,060.520 (CNY1,198.3876) |
| 10+ | CNY999.550 (CNY1,129.4915) |
| 25+ | CNY944.120 (CNY1,066.8556) |
| 50+ | CNY894.010 (CNY1,010.2313) |
| 100+ | CNY848.030 (CNY958.2739) |
Product Information
Product Overview
The CA3106E20-22P15 from ITT Cannon is CA series, MIL-DTL-5015 series equivalent straight plug with 6 contacts. CA series connectors are available in wide range of connector styles and sizes. The design meets MIL-DTL-5015 standards which is optimized for automated high volume production and adaptable to UL applications. It provides high sealing grades, mechanical robustness which offers high density contact arrangements in a miniature circular shell and combines high coupling durability. This is most versatile connector for an accurate connects and disconnect in environmentally challenging situation.
- Threaded coupling, quick mating
- Shock and vibration proof with secured locking
- 500 mating cycles, IP67/68/69k environmental resistance
- Operating temperature range of -55°C to +125°C
- Insulation resistance is <gt/> 1000Mohm
- Resilient polychloroprene (neoprene) insulator
- Moisture and corrosion resistant
- Operating voltage is 50VAC
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Copper alloy crimp pin contacts with silver plating
Applications
Commercial, Industrial
Technical Specifications
CA Series
Straight Plug
Crimp Pin
20-22
Olive Drab Chromate over Cadmium
Silver
Environmentally Sealed
MIL-DTL-5015 Series
6Contacts