Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoCA3106E18-1SBCopy
Manufacturer Standard Lead Time30 weeks
Order Code3905846
Product RangeCA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY906.130 (CNY1,023.9269) |
| 5+ | CNY792.860 (CNY895.9318) |
| 10+ | CNY656.940 (CNY742.3422) |
| 25+ | CNY588.990 (CNY665.5587) |
| 50+ | CNY543.690 (CNY614.3697) |
| 100+ | CNY507.430 (CNY573.3959) |
Price for:Each
Minimum: 1
Multiple: 1
CNY906.13 (CNY1,023.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoCA3106E18-1SBCopy
Manufacturer Standard Lead Time30 weeks
Order Code3905846
Product RangeCA Series
Technical Datasheet
Product RangeCA Series
Equivalent Military SpecificationMIL-DTL-5015 Series
Circular Connector Shell StyleStraight Plug
No. of Contacts10Contacts
Circular Connector Contact TypeSolder Socket
Coupling StyleReverse Bayonet
Insert Arrangement18-1
Connector Body MaterialAluminium Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialCopper Alloy
Contact PlatingSilver
Insert RotationN
Service ClassEnvironmentally Sealed
SVHCNo SVHC (17-Dec-2014)
Product Overview
The CA3106E18-1SB is a 10-way straight plug with end bell, a cable clamp and a telescoping bushing. This MIL-C-5015 series connector has silver-plated copper contacts. The CA-Bayonet connector was designed in accordance with the VG95234 specification and has a proven reverse bayonet coupling design that offers exceptional vibration protection. The insulator made of high quality polychloroprene.
- Rugged shell design
- Bayonet coupling for easy mating and unmating
- IP68 Protection rating
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
Product Range
CA Series
Circular Connector Shell Style
Straight Plug
Circular Connector Contact Type
Solder Socket
Insert Arrangement
18-1
Connector Body Plating
Olive Drab Chromate over Cadmium
Contact Plating
Silver
Service Class
Environmentally Sealed
Equivalent Military Specification
MIL-DTL-5015 Series
No. of Contacts
10Contacts
Coupling Style
Reverse Bayonet
Connector Body Material
Aluminium Alloy Body
Contact Material
Copper Alloy
Insert Rotation
N
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Alternatives for CA3106E18-1SB
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07
