
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY352.920 (CNY398.7996) |
| 5+ | CNY308.810 (CNY348.9553) |
| 10+ | CNY255.880 (CNY289.1444) |
| 25+ | CNY229.410 (CNY259.2333) |
| 50+ | CNY211.760 (CNY239.2888) |
| 100+ | CNY197.640 (CNY223.3332) |
Product Information
Product Overview
The CA3106E16S-1PBF42 from ITT Cannon is CA-B series, MIL-DTL-5015 series equivalent straight plug with 7 contacts. CA-B series connectors are available in wide range of connector styles and sizes. The design meets MIL-DTL-5015 standards. It provides superior performance in extreme environmental conditions and offers exceptional sealing’s against the ingress of fluids and will withstand the effects of high vibration. It provides high mechanical robustness with high density contact arrangements in a miniature circular shell and combines high coupling durability. It is the most versatile connector for an accurate connects and disconnect in environmentally challenging situations.
- Rapid mating and unmating by a positive quarter turn bayonet locking mechanism
- Quick-mating 3-point reverse bayonet coupling, shock and vibration proof
- 500 mating cycles, IP67/68/69k environmental resistance
- Operating temperature range of -55°C to +125°C
- Insulation resistance is <gt/> 1000Mohm
- Resilient polychloroprene (neoprene) insulator
- Moisture and corrosion resistant
- Operating voltage is 50VAC
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Copper alloy solder pin contacts with silver plating
Applications
Commercial, Industrial
Technical Specifications
CA Series
Straight Plug
Solder Pin
16S-1
Olive Drab Chromate over Cadmium
Silver
Environmentally Sealed
MIL-DTL-5015 Series
7Contacts
Reverse Bayonet
Aluminium Alloy Body
Copper Alloy
N
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
