| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,797.400 (CNY5,421.062) |
| 5+ | CNY4,553.820 (CNY5,145.8166) |
| 10+ | CNY4,216.750 (CNY4,764.9275) |
| 25+ | CNY4,162.250 (CNY4,703.3425) |
| 50+ | CNY3,937.670 (CNY4,449.5671) |
| 100+ | CNY3,710.990 (CNY4,193.4187) |
Product Information
Product Overview
The CA3102R32-A10SF80 from ITT Cannon is CA series, MIL-DTL-5015 series equivalent box mount receptacle with 54 contacts. CA series connectors are available in wide range of connector styles and sizes. The design meets MIL-DTL-5015 standards which is optimized for automated high volume production and adaptable to UL applications. It provides high sealing grades, mechanical robustness which offers high density contact arrangements in a miniature circular shell and combines high coupling durability. This is most versatile connector for an accurate connects and disconnect in environmentally challenging situation.
- Threaded coupling, quick mating
- Shock and vibration proof with secured locking
- 500 mating cycles, IP67/68/69k environmental resistance
- Operating temperature range of -55°C to +125°C
- Insulation resistance is <gt/> 1000Mohm
- Resilient polychloroprene (neoprene) insulator
- Moisture and corrosion resistant
- Operating voltage is 50VAC
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Copper alloy crimp socket contacts with silver plating
Applications
Commercial, Industrial
Technical Specifications
CA Series
Box Mount Receptacle
Crimp Socket
32A-10
Olive Drab Chromate over Cadmium
Silver
Environmentally Sealed
MIL-DTL-5015 Series
54Contacts