| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,985.880 (CNY2,244.0444) |
| 5+ | CNY1,885.050 (CNY2,130.1065) |
| 10+ | CNY1,745.520 (CNY1,972.4376) |
| 25+ | CNY1,722.960 (CNY1,946.9448) |
| 50+ | CNY1,630.000 (CNY1,841.900) |
| 100+ | CNY1,536.160 (CNY1,735.8608) |
Product Information
Product Overview
The CA3102E24-10PF80A206 from ITT Cannon is CA series, MIL-DTL-5015 series equivalent box mount receptacle with 7 contacts. CA series connectors are available in wide range of connector styles and sizes. The design meets MIL-DTL-5015 standards which is optimized for automated high volume production and adaptable to UL applications. It provides high sealing grades, mechanical robustness which offers high density contact arrangements in a miniature circular shell and combines high coupling durability. This is most versatile connector for an accurate connects and disconnect in environmentally challenging situation.
- Threaded coupling, quick mating
- Shock and vibration proof with secured locking
- 500 mating cycles, IP67/68/69k environmental resistance
- Operating temperature range of -55°C to +125°C
- Insulation resistance is <gt/> 1000Mohm
- Resilient polychloroprene (neoprene) insulator
- Moisture and corrosion resistant
- Operating voltage is 50VAC
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Copper alloy crimp pin contacts with silver plating
Applications
Commercial, Industrial
Technical Specifications
CA Series
Box Mount Receptacle
Crimp Pin
24-10
Olive Drab Chromate over Cadmium
Silver
Environmentally Sealed
MIL-DTL-5015 Series
7Contacts