| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY344.330 (CNY389.0929) |
| 5+ | CNY322.130 (CNY364.0069) |
| 10+ | CNY300.110 (CNY339.1243) |
| 25+ | CNY281.940 (CNY318.5922) |
| 50+ | CNY265.550 (CNY300.0715) |
| 100+ | CNY250.390 (CNY282.9407) |
Product Information
Product Overview
The CA3102E20-11P from ITT Cannon is CA series, MIL-DTL-5015 series equivalent box mount receptacle with 13 contacts. CA series connectors are available in wide range of connector styles and sizes. The design meets MIL-DTL-5015 standards which is optimized for automated high volume production and adaptable to UL applications. It provides high sealing grades, mechanical robustness which offers high density contact arrangements in a miniature circular shell and combines high coupling durability. This is most versatile connector for an accurate connects and disconnect in environmentally challenging situation.
- Threaded coupling, quick mating
- Shock and vibration proof with secured locking
- 500 mating cycles, IP67/68/69k environmental resistance
- Operating temperature range of -55°C to +125°C
- Insulation resistance is <gt/> 1000Mohm
- Resilient polychloroprene (neoprene) insulator
- Moisture and corrosion resistant
- Operating voltage is 50VAC
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Copper alloy solder pin contacts with silver plating
Applications
Commercial, Industrial
Technical Specifications
CA Series
Box Mount Receptacle
Solder Pin
20-11
Olive Drab Chromate over Cadmium
Silver
Environmentally Sealed
MIL-DTL-5015 Series
13Contacts