Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoCA3102E18-22PBCopy
Manufacturer Standard Lead Time3 weeks
Order Code2497313
Product RangeCA Series
Your Part Number
63 In Stock
Need more?
63 Delivery in 2 Business Days(VW stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY348.400 (CNY393.692) |
| 5+ | CNY325.940 (CNY368.3122) |
| 10+ | CNY303.660 (CNY343.1358) |
| 25+ | CNY285.270 (CNY322.3551) |
| 50+ | CNY268.690 (CNY303.6197) |
| 100+ | CNY253.350 (CNY286.2855) |
Price for:Each
Minimum: 1
Multiple: 1
CNY348.40 (CNY393.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoCA3102E18-22PBCopy
Manufacturer Standard Lead Time3 weeks
Order Code2497313
Product RangeCA Series
Technical Datasheet
Product RangeCA Series
Equivalent Military SpecificationMIL-DTL-5015 Series
Circular Connector Shell Style-
No. of Contacts3Contacts
Circular Connector Contact Type-
Coupling Style-
Insert Arrangement18-22
Connector Body MaterialAluminium Alloy Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact Plating-
Insert Rotation-
Service Class-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The CA3102E18-22PB is a 3-contact Receptacle for front panel-mounting with square flange. It designates a receptacle for front panel mounting with solder pin contacts to solder into printed circuits.
- Rapid mating and unmating by a positive quarter turn bayonet locking mechanism
- Quick-mating 3-point reverse bayonet coupling, shock and vibration proof
- 500 mating cycles, IP67/68/69k environmental resistance
- Operating temperature range of -55°C to +125°C
- Insulation resistance is <gt/> 1000Mohm
- Resilient polychloroprene (neoprene) insulator
- Moisture and corrosion resistant
- Operating voltage is 50VAC
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Copper alloy solder pin contacts with silver plating
Applications
Industrial, Industrial
Technical Specifications
Product Range
CA Series
Circular Connector Shell Style
-
Circular Connector Contact Type
-
Insert Arrangement
18-22
Connector Body Plating
-
Contact Plating
-
Service Class
-
Equivalent Military Specification
MIL-DTL-5015 Series
No. of Contacts
3Contacts
Coupling Style
-
Connector Body Material
Aluminium Alloy Body
Contact Material
Copper Alloy
Insert Rotation
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03431
