| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,888.000 (CNY6,653.440) |
| 5+ | CNY5,598.380 (CNY6,326.1694) |
| 10+ | CNY5,195.830 (CNY5,871.2879) |
| 25+ | CNY5,082.960 (CNY5,743.7448) |
| 50+ | CNY4,826.570 (CNY5,454.0241) |
| 100+ | CNY4,539.090 (CNY5,129.1717) |
Product Information
Product Overview
The CA3102E18-1PA95 from ITT Cannon is CA series, MIL-DTL-5015 series equivalent box mount receptacle with 10 contacts. CA series connectors are available in wide range of connector styles and sizes. The design meets MIL-DTL-5015 standards which is optimized for automated high volume production and adaptable to UL applications. It provides high sealing grades, mechanical robustness which offers high density contact arrangements in a miniature circular shell and combines high coupling durability. This is most versatile connector for an accurate connects and disconnect in environmentally challenging situation.
- Threaded coupling, quick mating
- Shock and vibration proof with secured locking
- 500 mating cycles, IP67/68/69k environmental resistance
- Operating temperature range of -55°C to +125°C
- Insulation resistance is <gt/> 1000Mohm
- Resilient polychloroprene (neoprene) insulator
- Moisture and corrosion resistant
- Operating voltage is 50VAC
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Copper alloy solder pin contacts with silver plating
Applications
Commercial, Industrial
Technical Specifications
CA Series
Box Mount Receptacle
Solder Pin
18-1
Olive Drab Chromate over Cadmium
Silver
Environmentally Sealed
MIL-DTL-5015 Series
10Contacts