| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,537.220 (CNY1,737.0586) |
| 5+ | CNY1,461.610 (CNY1,651.6193) |
| 10+ | CNY1,356.510 (CNY1,532.8563) |
| 25+ | CNY1,327.040 (CNY1,499.5552) |
| 50+ | CNY1,260.110 (CNY1,423.9243) |
| 100+ | CNY1,185.050 (CNY1,339.1065) |
Product Information
Product Overview
The CA3102E14S-6SA95A206 from ITT Cannon is CA series, MIL-DTL-5015 series equivalent box mount receptacle with 6 contacts. CA series connectors are available in wide range of connector styles and sizes. The design meets MIL-DTL-5015 standards which is optimized for automated high volume production and adaptable to UL applications. It provides high sealing grades, mechanical robustness which offers high density contact arrangements in a miniature circular shell and combines high coupling durability. This is most versatile connector for an accurate connects and disconnect in environmentally challenging situation.
- Threaded coupling, quick mating
- Shock and vibration proof with secured locking
- 500 mating cycles, IP67/68/69k environmental resistance
- Operating temperature range of -55°C to +125°C
- Insulation resistance is <gt/> 1000Mohm
- Resilient polychloroprene (neoprene) insulator
- Moisture and corrosion resistant
- Operating voltage is 50VAC
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Copper alloy solder socket contacts with silver plating
Applications
Commercial, Industrial
Technical Specifications
CA Series
Box Mount Receptacle
Solder Socket
14S-6
Olive Drab Chromate over Cadmium
Silver
Environmentally Sealed
MIL-DTL-5015 Series
6Contacts