
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY262.080 (CNY296.1504) |
| 5+ | CNY245.180 (CNY277.0534) |
| 10+ | CNY228.420 (CNY258.1146) |
| 25+ | CNY214.590 (CNY242.4867) |
| 50+ | CNY202.120 (CNY228.3956) |
| 100+ | CNY190.580 (CNY215.3554) |
Product Information
Product Overview
The CA3102E10SL-4PA95 from ITT Cannon is CA series, MIL-DTL-5015 series equivalent box mount receptacle with 2 contacts. CA series connectors are available in wide range of connector styles and sizes. The design meets MIL-DTL-5015 standards which is optimized for automated high volume production and adaptable to UL applications. It provides high sealing grades, mechanical robustness which offers high density contact arrangements in a miniature circular shell and combines high coupling durability. This is most versatile connector for an accurate connects and disconnect in environmentally challenging situation.
- Threaded coupling, quick mating
- Shock and vibration proof with secured locking
- 500 mating cycles, IP67/68/69k environmental resistance
- Operating temperature range of -55°C to +125°C
- Insulation resistance is <gt/> 1000Mohm
- Resilient polychloroprene (neoprene) insulator
- Moisture and corrosion resistant
- Operating voltage is 50VAC
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Copper alloy solder pin contacts with silver plating
Applications
Commercial, Industrial
Technical Specifications
CA Series
Box Mount Receptacle
Solder Pin
10SL-4
Olive Drab Chromate over Cadmium
Silver
Environmentally Sealed
MIL-DTL-5015 Series
2Contacts
Threaded
Aluminium Alloy Body
Copper Alloy
N
No SVHC (17-Dec-2014)
Technical Docs (1)
Alternatives for CA3102E10SL-4PA95
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
