| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,728.510 (CNY3,083.2163) |
| 5+ | CNY2,643.720 (CNY2,987.4036) |
| 10+ | CNY2,505.410 (CNY2,831.1133) |
| 25+ | CNY2,453.240 (CNY2,772.1612) |
| 50+ | CNY2,294.110 (CNY2,592.3443) |
| 100+ | CNY2,158.020 (CNY2,438.5626) |
Product Information
Product Overview
The CA3100ER28-21S from ITT Cannon is CA series, MIL-DTL-5015 series equivalent wall mount receptacle with 37 contacts. CA series connectors are available in wide range of connector styles and sizes. The design meets MIL-DTL-5015 standards which is optimized for automated high volume production and adaptable to UL applications. It provides high sealing grades, mechanical robustness which offers high density contact arrangements in a miniature circular shell and combines high coupling durability. This is most versatile connector for an accurate connects and disconnect in environmentally challenging situation.
- Threaded coupling, quick mating
- Shock and vibration proof with secured locking
- 500 mating cycles, IP67/68/69k environmental resistance
- Operating temperature range of -55°C to +125°C
- Insulation resistance is <gt/> 1000Mohm
- Resilient polychloroprene (neoprene) insulator
- Moisture and corrosion resistant
- Operating voltage is 50VAC
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Copper alloy solder socket contacts with silver plating
Applications
Commercial, Industrial
Technical Specifications
CA Series
Wall Mount Receptacle
Solder Socket
28-21
Olive Drab Chromate over Cadmium
Silver
Environmentally Sealed
MIL-DTL-5015 Series
37Contacts