| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,814.230 (CNY2,050.0799) |
| 5+ | CNY1,775.330 (CNY2,006.1229) |
| 10+ | CNY1,736.430 (CNY1,962.1659) |
| 25+ | CNY1,697.530 (CNY1,918.2089) |
| 50+ | CNY1,658.630 (CNY1,874.2519) |
| 100+ | CNY1,645.030 (CNY1,858.8839) |
Product Information
Product Overview
The CA3100E28-21SF80 from ITT Cannon is CA series, MIL-DTL-5015 series equivalent wall mount receptacle with 37 contacts. CA series connectors are available in wide range of connector styles and sizes. The design meets MIL-DTL-5015 standards which is optimized for automated high volume production and adaptable to UL applications. It provides high sealing grades, mechanical robustness which offers high density contact arrangements in a miniature circular shell and combines high coupling durability. This is most versatile connector for an accurate connects and disconnect in environmentally challenging situation.
- Threaded coupling, quick mating
- Shock and vibration proof with secured locking
- 500 mating cycles, IP67/68/69k environmental resistance
- Operating temperature range of -55°C to +125°C
- Insulation resistance is <gt/> 1000Mohm
- Resilient polychloroprene (neoprene) insulator
- Moisture and corrosion resistant
- Operating voltage is 50VAC
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Copper alloy crimp socket contacts with silver plating
Applications
Commercial, Industrial
Technical Specifications
CA Series
Wall Mount Receptacle
Crimp Socket
28-21
Olive Drab Chromate over Cadmium
Silver
Environmentally Sealed
MIL-DTL-5015 Series
37Contacts