| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,360.200 (CNY3,797.026) |
| 5+ | CNY3,194.920 (CNY3,610.2596) |
| 10+ | CNY2,965.190 (CNY3,350.6647) |
| 25+ | CNY2,900.780 (CNY3,277.8814) |
| 50+ | CNY2,754.460 (CNY3,112.5398) |
| 100+ | CNY2,590.400 (CNY2,927.152) |
Product Information
Product Overview
The CA3100E24-7PF80DN from ITT Cannon is CA series, MIL-DTL-5015 series equivalent wall mount receptacle with 16 contacts. CA series connectors are available in wide range of connector styles and sizes. The design meets MIL-DTL-5015 standards which is optimized for automated high volume production and adaptable to UL applications. It provides high sealing grades, mechanical robustness which offers high density contact arrangements in a miniature circular shell and combines high coupling durability. This is most versatile connector for an accurate connects and disconnect in environmentally challenging situation.
- Threaded coupling, quick mating
- Shock and vibration proof with secured locking
- 500 mating cycles, IP67/68/69k environmental resistance
- Operating temperature range of -55°C to +125°C
- Insulation resistance is <gt/> 1000Mohm
- Resilient polychloroprene (neoprene) insulator
- Moisture and corrosion resistant
- Operating voltage is 50VAC
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Copper alloy crimp pin contacts with silver plating
Applications
Commercial, Industrial
Technical Specifications
CA Series
Wall Mount Receptacle
Crimp Pin
24-7
Olive Drab Chromate over Cadmium
Silver
Environmentally Sealed
MIL-DTL-5015 Series
16Contacts